OKdo Fixed Head PSU – European Plug

5.68 incl. Sales Tax

OKdo Fixed Head PSU – European Plug

OKdo Fixed Head PSU – European Plug

The OKdo branded power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

More

€5.68
excl. Sales Tax €4.77
Produkt kaufen

Product Details

Description

The OKdo branded power supply provides 5V 3A output to your devices making it ideal for your Raspberry Pi 4, SBC, Smartphone, Tablet and more.
The PSU also has over temperature protection.
This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

Details

Input: 100-240V

Input Frequency Range: 47-63Hz

Input Current: 600mA Max

Output voltage: 5V

Output Current: 3000mA

Power: 15W

Output Connector: Type C

Output Cable Length: 1.5M

Unload Standby Power: 0.1W Max

Ripple Noise: 50-240mVp-p Max

Size: 78x43x33mm

Colour: Black

Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection

Safety Standard: IEC 62368-1,EN60950-1+62368-1,UL60950-1+62368-1,GB4943.1

FAQs

Ist dieses Produkt mit anderen Einplatinencomputern kompatibel?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
X X X

Specifications

Artikelnummer

2023763

mpn

FJOS2003012

brand

OKdo

Bewertungen

Okay, no reviews ... yet.

Be the first to review OKdo Fixed Head PSU - European Plug. Help others in the community by sharing your experience.