Please select an option to see content specific to your location and shop online.

XBee(ジグビー) S2C 802.15.4、2.4GHz、TH

XBee(ジグビー) S2C 802.15.4、2.4GHz、TH

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates.... 続きを読む

¥1,998 excl. VAT

スタックのうち


商品詳細

Description

These latest XBee S2C 802.15.4 RF modules boast enhanced power consumption plus support for over-the-air firmware updates. Built with the Silicon Labs EM357 SoC by Digi International, the devices also deliver an upgrade path to DigiMesh or ZigBee mesh protocols. Add a long-range line-of-sight communication for up to 1200 m or 3200 m, and these new-design modules are truly impressive.

Specifications

SKU

1359725

mpn

XB24CAPIT-001

brand

Digi International

テクニカルリファレンス