Please select an option to see content specific to your location and shop online.

  • 私たちは、出荷が、COVID-19状況に起因するいくつかの遅延が発生しています。引き続きご支援をいただき、ありがとうございます。 私たちは、出荷が、COVID-19状況に起因するいくつかの遅延が発生しています。引き続きご支援をいただき、ありがとうございます。

Kitronik Prototyping System for the BBC micro:bit

¥1,739 CTを除く

Kitronik Prototyping System for the BBC micro:bit

Kitronik Prototyping System for the BBC micro:bit

This Prototyping System for the BBC micro:bit is a great way to start making circuits and making experiments without the need to solder. This prototyping system uses our specially designed Edge Connector Breakout Board for BBC micro:bit that gives full access to the pins on the bottom of the BBC micro:bit. The BBC micro:bit pins are broken out to a row of pin headers, the SCL and SDA pins are separated at the edge of the board providing easy identification. The PCB includes a prototyping area with 3V, 0V and unconnected rows that can be soldered to. This allows easy connection of switches, sensors and any pull-up or pull-down resistors etc. as required. This prototyping system is used in conjunction with a Small Prototype Breadboard. This makes it easy to connect additional components using the included jumper wires. No soldering required. Please Note: BBC micro:bit, 2 x AAA Battery Cage and 2 x AAA Batteries are NOT included. 続きを読む

¥1,739 CTを除く

在庫あり


商品詳細

Description

This Prototyping System for the BBC micro:bit is a great way to start making circuits and making experiments without the need to solder.
This prototyping system uses our specially designed Edge Connector Breakout Board for BBC micro:bit that gives full access to the pins on the bottom of the BBC micro:bit. The BBC micro:bit pins are broken out to a row of pin headers, the SCL and SDA pins are separated at the edge of the board providing easy identification. The PCB includes a prototyping area with 3V, 0V and unconnected rows that can be soldered to. This allows easy connection of switches, sensors and any pull-up or pull-down resistors etc. as required.
This prototyping system is used in conjunction with a Small Prototype Breadboard. This makes it easy to connect additional components using the included jumper wires. No soldering required.

Please Note: BBC micro:bit, 2 x AAA Battery Cage and 2 x AAA Batteries are NOT included.

Specifications

SKU

2048217

mpn

5609

brand

Kitronik

レビュー

OK、ノーレビュー ... まだ

Kitronik Prototyping System for the BBC micro:bit の口コミを投稿します. あなたの経験を共有することにより、コミュニティの他の人を助けます.

世界をデザインするお手伝いをするためにここにいます。 この製品は 返金ポリシー.

レビューを追加する

これはレビューの横に表示されます。必要に応じて仮名を使用できます。
これは、レビューが実際の人々によって書かれていることを確認するために使用されます。誰でもレビューを書くことができます。以前にこのメールを使用してokdo.comからこの製品を購入したことがある場合、レビューは「確認済みの所有者」によって書かれたとおりに表示されます。マーケティングメールを送信するために販売または使用されることはありません。

テクニカルリファレンス