The BBC micro:bit v2 is a mini computer that has been designed to make coding fun and easy to learn. The micro:bit Go is a bundle containing all the essentials to get powered up and ready to programme as well as the micro:bit v2 board. A perfect choice to get started with the micro:bit.
The Raspberry Pi 4 8GB Basic Kit contains everything you need to get up and running with a Raspberry Pi 4 and is perfect for someone looking to start their Pi adventure. The kit includes our most popular accessories to help you on your coding journey.
The OKdo E1 is an ultra-low-cost Development Board based on the NXP LPC55S69JBD100 dual-core Arm Cortex® M33 microcontroller. The E1 board is perfect for Industrial IoT, building control and automation, consumer electronics, general embedded and secure applications.
あなたは、AI技術と、私が始まるかについて考えていませんか?NVIDIA®JETSONナノ™開発キットは、開始する場所です。 NVIDIA®JETSONナノ™開発キットは前例のないサイズ、消費電力、およびコストで近代的なAIのワークロードを実行するために、すべてのコンピューティングパフォーマンスを提供します。開発者、学習者、そしてメーカーは現在、画像分類、オブジェクト検出、セグメンテーション、および音声処理などのアプリケーションのためのAIフレームワークやモデルを実行することができます。
The Nvidia Jetson Nano™ 2GB Developer Kit is an amazing AI computer designed for manufacturers, students and embedded developers. The kit enables you to create parallel artificial intelligence frameworks like image classification or speech processing on an easy-to-use platform running on as little as 5 watts.
Raspberry Pi(ラズベリーパイ)3B + Premium Kitで輝かしいスタートを切りましょう。Raspberry Pi 3 Model B+ボードと、最高水準かつ最も人気のあるアクセサリーを組み合わせることで、キットは一度にあらゆるPiメーカーの必需品をピックアップする上で最適な選択肢となります。
OKdo電源HATブラックケースは、電源スイッチ機能付きRaspberry Pi 4モデル B 向け特別仕様のケースです。 色はブラックです。
The 8GB version of Raspberry Pi 4 Model B is the newest member of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project. Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/
あなたの世界を駆動するためのプロジェクト、ビデオやケーススタディを探します