Romeo BLE Mini Arduino Motor Drive Board

Romeo BLE Mini Arduino Motor Drive Board

When you want to really drive your robotic project forward, opt for the Romeo BLE mini. With its motor driver and CC2540 Bluetooth 4.0 (BLE) chip, this little Arduino Robot Control Board can access the Arduino open source platform and comes complete with open source codes. You can even start up your project without an additional motor driver shield since it features an integrated 2 way DC motor driver.

$24.64

Out of stock


Product Details

Description

When you want to really drive your robotic project forward, opt for the Romeo BLE mini. With its motor driver and CC2540 Bluetooth 4.0 (BLE) chip, this little Arduino Robot Control Board can access the Arduino open source platform and comes complete with open source codes. You can even start up your project without an additional motor driver shield since it features an integrated 2 way DC motor driver.

Specifications

SKU

1244688

mpn

DFR0351

brand

DFRobot

Technical Reference