BeagleBone Black Rev C

BeagleBone Black Rev C

  • An open-source development board based on a powerful ARM Cortex-A8 with an ARM Cortex-M3
  • An affordable, community-supported, open source development platform for developers and hobbyists of all levels
  • The Rev C can be used as a stand-alone computer or an embedded system
  • Designed with ease of use in mind it’s preloaded with Debian Linux which you can have booted in as little as 10 seconds
  • You can start developing in as little as 5 minutes with a single USB cable

Require a high volume? Request a quote

More

$51.50
Buy product

Product Details

Description

BeagleBone® Black is an affordable, community-supported, open source development platform for developers and hobbyists of all levels. Boot Linux in seconds and get started on development in less than 5 minutes with just a single USB cable. BeagleBone® Black can be used as a standalone computer or an embedded system.

Details

Key benefits of the BeagleBone® Black Rev C

Say hello to BeagleBoard.org® BeagleBone® Black. This open-source computer board is ideal for users with any level of experience, so whether you’re a hobbyist looking for something to tinker with or an engineer looking to create new applications the BeagleBone® Black is a perfect little board that you can have up and running in no time.

Compact form, powerful performance
BeagleBone® Black is a development board based on a powerful ARM Cortex-A8 with an ARM Cortex-M3 and 2 PRUs. With an awesome 1GHZ processor, 512MB onboard DDR3 RAM, Ethernet LAN connection, two 46-pin headers, micro-HDMI for audio/video output, USB ports, and other I/O features. The Rev C can be used as a stand-alone computer or an embedded system.

Start developing in no time
You’ll be pleased to know that BeagleBone® Black is designed to be with ease of use in mind. With the user-friendly Debian Linux OS preloaded on the board’s flash you can boot Linux in as little as 10 seconds and can start developing in as little as 5 minutes with just a single USB cable!

Technical Specifications

Processor AM3358BZCZ100 1GHz ARM Cortex-A8
Memory 4GB eMMC flash, 512MB DDR3, 4KB EEPROM
Graphics SGX530 3D, 20M Polygons/S
Storage microSD card, 3.3V MMC
PMIC TPS65217C
USB 1 x USB A 2.0 Host, 1 x miniUSB 2.0 Client
Ethernet RJ45 Connector 10/100
Audio HDMI
GPIO 2 x 46-pin Headers
Debug 20-pin CTI JTAG Serial debug port
LED Indicators 1 x power, 2 x Ethernet, 4 x User Controllable
Buttons reset, boot, power
Power miniUSB or 5V DC Jack
Supported OS Linux

Android

Windows Embedded CE

QNX

ThreadX

Software Compatibility Debian

Android

Ubuntu

Cloud9 UDE

Specifications

SKU

1252411

mpn

102110420

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleBone Black Rev C. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.