RN1810 WiFi PICtail Plus Daughter Board

RN1810 WiFi PICtail Plus Daughter Board

Want a versatile platform to develop the RN1810 2.4 GHz 802.11b/g/n WiFi module? The Microchip RN1810 PICtail/PICtail Plus Daughter Board really fits the bill. You can use this flexible little board to add the RN1810 to compatible Microchip development platforms such as the Explorer boards – all thanks to its nifty PICtail connector. As if that wasn’t enough, you can also use it as a dependable standalone via a USB interface.

$51.04

Out of stock


Product Details

Description

Want a versatile platform to develop the RN1810 2.4 GHz 802.11b/g/n WiFi module? The Microchip RN1810 PICtail/PICtail Plus Daughter Board really fits the bill. You can use this flexible little board to add the RN1810 to compatible Microchip development platforms such as the Explorer boards – all thanks to its nifty PICtail connector. As if that wasn’t enough, you can also use it as a dependable standalone via a USB interface.

Specifications

SKU

1238525

mpn

RN-1810-PICTAIL

brand

Microchip

Technical Reference