Arduino 4 Relays Shield

$24.75

Arduino 4 Relays Shield

Arduino 4 Relays Shield

This excellent shield will support your 3.3V or 5V Arduino board with the driving of high current loads. Each of the four relays on the Arduino 4 relay shield provides 2 pole changeover contacts (NO and NC), and an LED showing the power status. On top of this you can interface various Tinkerkit modules via the shield.

More

$24.75
Buy product

Product Details

Description

This excellent shield will support your 3.3V or 5V Arduino board with the driving of high current loads. Each of the four relays on the Arduino 4 relay shield provides 2 pole changeover contacts (NO and NC), and an LED showing the power status. On top of this you can interface various Tinkerkit modules via the shield.

Specifications

SKU

8750292

mpn

A000110

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino 4 Relays Shield. Help others in the community by sharing your experience.