Want to create HD video and still photographs from your Raspberry Pi or Compute Module? Well picture this: Utilising the IMX219PQ image sensor from Sony which offers high-speed video imaging and high sensitivity, The Raspberry Pi HD Camera Module V2 includes 8 megapixels of high quality imaging, reduced image contamination and automatic control functions such as exposure control, white balance and luminance detection. Whether you are trying out time-lapse or doing some wildlife watching, there is plenty to play with here.
Is this product compatible with other single board computers?
ROCK 3A | ROCK 3C | ROCK 4C+ | ROCK 4SE | ROCK 5B |
X | X | ✓ | ✓ | X |
SKU | 9132664 |
---|---|
mpn | Raspberry Pi Camera V2Â |
brand | Raspberry Pi |
Add a review