Raspberry Pi 3 compute module I/O

Raspberry Pi 3 compute module I/O

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully compatible with CM1, CM3 and the CM3 Lite Compute Modules, and will simplify the process of designing a System on Module (SoM) solution. Use the CM3 I/O boards as an adapter to set up your Compute Module, and with all the harder to add components already on board, the CM3 I/O really comes into it’s own.

$124.80

Out of stock


Product Details

Description

The possibilities are endless with the Raspberry Pi Compute Module IO Board V3. This open-source breakout board is fully compatible with CM1, CM3 and the CM3 Lite Compute Modules, and will simplify the process of designing a System on Module (SoM) solution. Use the CM3 I/O boards as an adapter to set up your Compute Module, and with all the harder to add components already on board, the CM3 I/O really comes into it’s own.

Specifications

SKU

1232013

mpn

COMPUTE MODULE 3 I/O

brand

Raspberry Pi

Technical Reference