Out of stock
Zymbit HSM4 is an embedded hardware security module that protects single board computers running Linux in custom OEM applications. It guarantees all the great features of the ZYMKEY4 module. Still, its innovative packaging with a hidden 30-pin provides more security and easier integration into OEM custom boards and manufacturing workflows.
Private / public key pairs | 3 |
Cryptographic Services | TRNG (NIST SP800-22)
ECC NIST P-256 (secp256r1) ECDSA (FIPS186-3) AES-256 (FIPS 197) |
Tamper Sensors | 2 x Perimeter breach detection circuits
Accelerometer shock & orientation sensor Main power monitor |
Software API | Python, C++, C |
Physical Format | Encapsulated module |
Dimensions | 15.7 x 28.7 x 7.8 mm
0.62 x 1.13 x 0.31 Inches |
Connectors | Module connector: Hirose Header DF40HC(3.5)-30DS-0.4V(51)
Mating connector: Hirose Receptacle DF40C-30DP-0.4V(51) |
Communication | I2C, default address, user-changeable
GPIO4, user-changeable |
Production mode lock | Software API command |
Measured system identity & authentication | Standard factors include RPI host, SD card, Zymkey |
Data encryption & signing applications | Encrypt root file system with dm-crypt, with LUKS key manager hook
Encrypt data blobs with “zblock” function Encrypt data in flight with OpenSSL integration |
Real-time clock | 36-60 months operation with external CR2032, application dependent, 5ppm accuracy |
Backup battery | Used for RTC and perimeter circuits
External 3V coin cell, eg CR2032 |
Backup battery monitor | No |
Last Gasp battery removal detection | No |
Example Cipher Suites | AWS-IOT | TLS_ECDHE_ECDSA_AES256_SHA
MS-AZURE | TLS_ECDHE_ECDSA_AES_128_GCM_SHA256_P256 |
Accessories & related products | Developer Hat |
Warranty | 18 months |
SKU | 2362579 |
---|---|
mpn | SM24001-01-HSM4 |
brand | Zymbit |
Add a review