• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Xinabox Sg33 – Voc & Eco2 Sensor (Ccs811)

$39.00 excl. Sales Tax

Out of stock

Xinabox Sg33 – Voc & Eco2 Sensor (Ccs811)

Xinabox Sg33 – Voc & Eco2 Sensor (Ccs811)

Based on the CCS811 by AMS, this high quality xChip is an excellent gas sensor module. It’s also an ultra-low power digital gas sensor solution. Featuring a metal oxide (MOX) gas sensor designed to detect a host of Volatile Organic Compounds (VOCs) for indoor air monitoring with a microcontroller unit (MCU), this xCHIP comes with an Analog-to-Digital converter (ADC) and an I2C interface. Along with speedy cycle times and a major reduction in power consumption, the CCS811 gives a highly reliable solution for gas sensors as it’s based on AMSs unique micro-hotplate technology. The integrated MCU manages the sensor drive modes and raw sensor data measured when detecting VOCs. And the I2C digital interface dramatically streamlines the hardware and software design for a faster time to market. Where the main origin of VOCs is human, the CCS811 supports intelligent algorithms to process raw sensor measurements to output a TVOC value or equivalent CO2 (eCO2) levels. More

$39.00 excl. Sales Tax

Out of stock

Product Details

Description

Based on the CCS811 by AMS, this high quality xChip is an excellent gas sensor module. It’s also an ultra-low power digital gas sensor solution. Featuring a metal oxide (MOX) gas sensor designed to detect a host of Volatile Organic Compounds (VOCs) for indoor air monitoring with a microcontroller unit (MCU), this xCHIP comes with an Analog-to-Digital converter (ADC) and an I2C interface.

Along with speedy cycle times and a major reduction in power consumption, the CCS811 gives a highly reliable solution for gas sensors as it’s based on AMSs unique micro-hotplate technology.

The integrated MCU manages the sensor drive modes and raw sensor data measured when detecting VOCs. And the I2C digital interface dramatically streamlines the hardware and software design for a faster time to market.

Where the main origin of VOCs is human, the CCS811 supports intelligent algorithms to process raw sensor measurements to output a TVOC value or equivalent CO2 (eCO2) levels.

Specifications

SKU

1743732

mpn

SG33

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Sg33 - Voc & Eco2 Sensor (Ccs811). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.