• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Xinabox Od01 – Oled Display 128X64 (Ssd1306)

$18.24 excl. Sales Tax

Out of stock

Xinabox Od01 – Oled Display 128X64 (Ssd1306)

Xinabox Od01 - Oled Display 128X64 (Ssd1306)

Xinabox Od01 – Oled Display 128X64 (Ssd1306)

Handy as a sensor data display, this module xChip features an OLED display unit capable of displaying just about any text or graphics.

Although only around 0.96 in. diagonal, these miniature displays are crystal clear and legible thanks to the ultra-high contrasts typical of OLED technology. Formed from 128 x 64 individual monochrome OLED pixels, each is switched on or off by the controller chip. No backlight is needed since the display emits its own light, minimising the power required to run the OLED whilst generating the high contrast.

More

$18.24 excl. Sales Tax

Out of stock

Product Details

Description

Handy as a sensor data display, this module xChip features an OLED display unit capable of displaying just about any text or graphics.

Although only around 0.96 in. diagonal, these miniature displays are crystal clear and legible thanks to the ultra-high contrasts typical of OLED technology. Formed from 128 x 64 individual monochrome OLED pixels, each is switched on or off by the controller chip. No backlight is needed since the display emits its own light, minimising the power required to run the OLED whilst generating the high contrast.

Specifications

SKU

1743718

mpn

OD01

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Od01 - Oled Display 128X64 (Ssd1306). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.