• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Xinabox Oc06 – Stepper Driver (Pca9685 & Drv8825)

$39.00 excl. Sales Tax

Out of stock

Xinabox Oc06 – Stepper Driver (Pca9685 & Drv8825)

Xinabox Oc06 – Stepper Driver (Pca9685 & Drv8825)

Based on the PCA9554A by Texas Instruments, this xChip is an output control module revolving around an 8-bit I/O expander for the two-line bidirectional bus (I²C). The PCA9554A drives the control signals of a DRV8825 Stepper Motor Controller and accepts control commands via the I²C interface which delivers the control signals to the DRV8825. The DRV8825 is an integrated motor driver solution for printers, scanners, and other automated equipment applications. The OC06 has one H-bridge driver and a microstepping indexer, and is designed to drive a bipolar stepper motor. This xChip can drive a single individual stepper motor. When you need more than one, the physical address of the PCA9554A can be changed by soldering the I²C address selection pads. More

$39.00 excl. Sales Tax

Out of stock

Product Details

Description

Based on the PCA9554A by Texas Instruments, this xChip is an output control module revolving around an 8-bit I/O expander for the two-line bidirectional bus (I²C).

The PCA9554A drives the control signals of a DRV8825 Stepper Motor Controller and accepts control commands via the I²C interface which delivers the control signals to the DRV8825.

The DRV8825 is an integrated motor driver solution for printers, scanners, and other automated equipment applications. The OC06 has one H-bridge driver and a microstepping indexer, and is designed to drive a bipolar stepper motor.

This xChip can drive a single individual stepper motor. When you need more than one, the physical address of the PCA9554A can be changed by soldering the I²C address selection pads.

Specifications

SKU

1743717

mpn

OC06

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Oc06 - Stepper Driver (Pca9685 & Drv8825). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.