Xinabox Micro:Bit IoT Kit

$27.94

Out of stock

Xinabox Micro:Bit IoT Kit

Xinabox Micro:Bit IoT Kit

The XinaBox micro:bit IoT Kit (XK05) includes everything you need to connect your BBC micro:bit to the cloud. It was designed to make it easy for micro:bit users with no prior experience to get started with IoT.

More

$27.94

Out of stock

Product Details

Description

The XinaBox micro:bit IoT Kit (XK05) includes everything you need to connect your BBC micro:bit to the cloud. It was designed to make it easy for micro:bit users with no prior experience to get started with IoT.

Details

Your micro:bit slides easily into the supplied bridge (the IM01 xChip), then add Wi-Fi by clipping the CW01 xChip onto the bridge using one of the connectors provided. Power it up by plugging a USB cable into the IM01 – the instrument can be built in seconds and no hardware knowledge is required. It’s just as easy to code it too: load the CW01 extension into MakeCode and use block coding to turn your XK05 + micro:bit into a smart IoT edge device.

The IM01 also has a slot on the back where you can add a microSD card. Connect your micro:bit to the IM01 and flash the supplied code to create a powerful data logger that can record csv files several gigabytes large, bringing big-data potential to the micro:bit. Unlock data science experimentation with this cool feature.

And there is even a green / blue LED on the IM01 that you can control using the MakeCode IM01 extension.

Kit contents
1 x IM01 – micro:bit Bridge with SD Card
1 x CW01 – Wi-Fi Core (ESP8266/ESP-12F)
1 x XC02 – 2-Pack xBUS Connectors

Specifications

SKU

1918682

mpn

XK05-01W

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Micro:Bit IoT Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.