• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Xinabox Ip02 – Advanced USB Programming Interface (Ft232R)

$12.15

Out of stock

Xinabox Ip02 – Advanced USB Programming Interface (Ft232R)

R1743704-01

Xinabox Ip02 – Advanced USB Programming Interface (Ft232R)

When you want to create and develop your own products fast, xChips are the perfect solution. These electronics development ecosystems simplify the generation of bespoke products and streamline your development time. Specially designed to help you master new skills as you go, you now need no knowledge of soldering, wiring, breadboarding, or hardware knowledge to build a circuit in minutes, so you can focus on your coding. For the ultimate in versatility, xChips can be used with just about any platform you care to name – and bridges are available for popular platforms such as Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Based on the FT232R by FTDI Limited. this xChip is an interface programmer module which offers USB to Asynchronous Serial Data (UART) interface – which lets it easily communicate with a PC. Plus it can power and program other modules via a USB A connector.

You’ll need the IP01 if you want to programme the collectio

More

$12.15

Out of stock

Product Details

Description

When you want to create and develop your own products fast, xChips are the perfect solution. These electronics development ecosystems simplify the generation of bespoke products and streamline your development time. Specially designed to help you master new skills as you go, you now need no knowledge of soldering, wiring, breadboarding, or hardware knowledge to build a circuit in minutes, so you can focus on your coding. For the ultimate in versatility, xChips can be used with just about any platform you care to name – and bridges are available for popular platforms such as Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Based on the FT232R by FTDI Limited. this xChip is an interface programmer module which offers USB to Asynchronous Serial Data (UART) interface – which lets it easily communicate with a PC. Plus it can power and program other modules via a USB A connector.

You’ll need the IP01 if you want to programme the collectio

Specifications

SKU

1743704

mpn

IP02

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Ip02 - Advanced USB Programming Interface (Ft232R). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.