• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Xinabox Cs11 – Core With Sd Card Interface (Atsamd21G18)

$22.87 excl. Sales Tax

Out of stock

Xinabox Cs11 – Core With Sd Card Interface (Atsamd21G18)

Xinabox Cs11 - Core With Sd Card Interface (Atsamd21G18)
Xinabox Cs11 - Core With Sd Card Interface (Atsamd21G18)
Xinabox Cs11 - Core With Sd Card Interface (Atsamd21G18)

Xinabox Cs11 – Core With Sd Card Interface (Atsamd21G18)

Based on the ATSAMD21G18, this xChip is a core CPU module that performs as a low-power microcontroller. It features a 32-bit ARM Cortex-M0+ processor supporting 256 KB of flash (8x more than the ATmega328P), 32 KB of SRAM (16x more than the ATmega328P) and runs to a 48 MHz maximum frequency.

Thanks to shared architecture with the Arduino M0, it works seamlessly with the Arduino platform and comes with an SD card interface so you can add functionality.

More

$22.87 excl. Sales Tax

Out of stock

Product Details

Description

Based on the ATSAMD21G18, this xChip is a core CPU module that performs as a low-power microcontroller. It features a 32-bit ARM Cortex-M0+ processor supporting 256 KB of flash (8x more than the ATmega328P), 32 KB of SRAM (16x more than the ATmega328P) and runs to a 48 MHz maximum frequency.

Thanks to shared architecture with the Arduino M0, it works seamlessly with the Arduino platform and comes with an SD card interface so you can add functionality.

Specifications

SKU

1743750

mpn

CS11

brand

XinaBox

Reviews

Okay, no reviews ... yet.

Be the first to review Xinabox Cs11 - Core With Sd Card Interface (Atsamd21G18). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.