• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Xbee Zigbee S2C module wired antenna – XB24CZ7WIT-004

Xbee Zigbee S2C module wired antenna – XB24CZ7WIT-004

XBee ZigBee RF modules make it easy to integrate mesh technology into applications. The XBee ZigBee RF Module,Wire Antenna(TH)... More

$19.42 excl. Sales Tax

In stock

Product Details

Description

XBee ZigBee RF modules make it easy to integrate mesh technology into applications. The XBee ZigBee RF Module,Wire Antenna(TH) provides wireless connectivity. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. Easy-to-use, XBee RF modules require no configuration or additional development.

Specifications

SKU

1225774

mpn

XB24CZ7WIT-004

brand

Digi International

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Xbee Zigbee S2C module wired antenna - XB24CZ7WIT-004. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.