• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

XBEE ZIGBEE GROVE MESH KIT,XKB2-Z7T-WZM

XBEE ZIGBEE GROVE MESH KIT,XKB2-Z7T-WZM

ZigBee open standard mesh networking is a powerful way to route wireless data – and the Digi International’s... More

$90.67 excl. Sales Tax

In stock

Product Details

Description

ZigBee open standard mesh networking is a powerful way to route wireless data – and the Digi International’s XBee ZigBee Mesh Kit is a great way to get started. The kit uses XBee RF modules for low-data rate and low-power applications, and you’ll get step-by-step guides and examples to using them. RF data is transferred from node to node, where XBee modules control can extend the range. If information is lost, the network allows it to follow alternative paths. So you can create reliable device communications, working control systems, and sensing networks and enjoy incredible battery life and robust security too.

Specifications

SKU

1225779

mpn

XKB2-Z7T-WZM

brand

Digi International

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review XBEE ZIGBEE GROVE MESH KIT,XKB2-Z7T-WZM. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.