• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Xbee 802.15.4 S1 module wire antenna – XB24-AWI-1

Xbee 802.15.4 S1 module wire antenna – XB24-AWI-1

The little XBee OEM RF module packs a punch. Not only is it IEEE 802.15.4 compliant, it also operates in the 2.4GHz ISM... More

$20.89 excl. Sales Tax

In stock

Product Details

Description

The little XBee OEM RF module packs a punch. Not only is it IEEE 802.15.4 compliant, it also operates in the 2.4GHz ISM Band, and its high receiver sensitivity it provides long-range line-of-sight communication for up to 100m!

Specifications

SKU

102721

mpn

XB24-AWI-001

brand

Digi International

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Xbee 802.15.4 S1 module wire antenna - XB24-AWI-1. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.