• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Air Quality IoT Starter Kit

$47.56 excl. Sales Tax

Air Quality IoT Starter Kit

Air Quality IoT Starter Kit

Air Quality IoT Starter Kit consists of a Wio Link board, a gas sensor and a temperature/humidity sensor. Wio Link is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors. The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC (Total Volatile Organic Compounds) and CO2eq. The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. The detecting range of this sensor is 5% RH – 99% RH, temperature range from -40°C to 80°C and its accuracy reaches up to 2% RH and 0.5°C respectively. Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to AllThingsTalk Maker Cloud. For more info on how to get connected to the AllThingsTalk Maker Cloud for free, please follow the instructions on the leaflet or read more at https://www.okdo.com/project/connect-your-okdo-air-quality-kit-to-the-cloud/ More

$47.56 excl. Sales Tax

In stock



Frequently purchased together

Total: $102.56 excl. Sales Tax

Product Details

Description

Air Quality IoT Starter Kit consists of a Wio Link board, a gas sensor and a temperature/humidity sensor.
Wio Link is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors.
The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC (Total Volatile Organic Compounds) and CO2eq.
The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. The detecting range of this sensor is 5% RH – 99% RH, temperature range from -40°C to 80°C and its accuracy reaches up to 2% RH and 0.5°C respectively.
Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to AllThingsTalk Maker Cloud. For more info on how to get connected to the AllThingsTalk Maker Cloud for free, please follow the instructions on the leaflet or read more at https://www.okdo.com/project/connect-your-okdo-air-quality-kit-to-the-cloud/

Specifications

SKU

1818207

mpn

110060971

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review Air Quality IoT Starter Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference