• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Winc3400 Xplained Pro Ble & WiFi Dev Kit

$29.63 excl. Sales Tax

Out of stock

Winc3400 Xplained Pro Ble & WiFi Dev Kit

Winc3400 Xplained Pro Ble & WiFi Dev Kit

Winc3400 Xplained Pro Ble & WiFi Dev Kit

Presenting the ATWINC3400-XPRO evaluation kit – an advanced hardware platform to evaluate the WINC3400-MR210CA module. An IEEE 802.11 b/g/n/BLE4.0 IoT network controller, the SoCThe WINC3400 is the perfect add-on for MCU solutions which bring Wi-Fi and BLE Network capabilities through SPI-to-Wi-Fi interface. It simply connects to any PIC or SAM MCU with next-to-no resource demands. The WINC3400’s most advanced mode is a single stream 1×1 802.11n mode delivering up to 72 Mbps PHY throughput. Along with integrated Power Amplifier, LNA, Switch and Power Management, this platform also includes an on-chip microcontroller and integrated flash memory for system software with built in coexistence mechanism for concurrent Wi-Fi & BLE functionality. The only clock source needed is a high-speed crystal or oscillator running at 26 MHz, and the WINC3400 comes in a QFN package or as a fully certified module.

More

$29.63 excl. Sales Tax

Out of stock

Product Details

Description

Presenting the ATWINC3400-XPRO evaluation kit – an advanced hardware platform to evaluate the WINC3400-MR210CA module. An IEEE 802.11 b/g/n/BLE4.0 IoT network controller, the SoCThe WINC3400 is the perfect add-on for MCU solutions which bring Wi-Fi and BLE Network capabilities through SPI-to-Wi-Fi interface. It simply connects to any PIC or SAM MCU with next-to-no resource demands. The WINC3400’s most advanced mode is a single stream 1×1 802.11n mode delivering up to 72 Mbps PHY throughput. Along with integrated Power Amplifier, LNA, Switch and Power Management, this platform also includes an on-chip microcontroller and integrated flash memory for system software with built in coexistence mechanism for concurrent Wi-Fi & BLE functionality. The only clock source needed is a high-speed crystal or oscillator running at 26 MHz, and the WINC3400 comes in a QFN package or as a fully certified module.

Specifications

SKU

1449441

mpn

ATWINC3400-XPRO

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Winc3400 Xplained Pro Ble & WiFi Dev Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.