WiFi Pictail Daughter Board, Chip Antenna

$46.34

Out of stock

WiFi Pictail Daughter Board, Chip Antenna

WiFi Pictail Daughter Board, Chip Antenna

The RN-131-PICTAIL and RN-171-PICTAIL evaluation boards plug into the PICtail modular connector on the PIC18 Explorer and work seamlessly with the Microchip Technology PIC18 Explorer Development Board. Letting you introduce wireless functionality to your PIC18-based microcontroller designs,
these advanced boards contain firmware to make integration simple and dramatically reduce your application development. The hardware only needs four connections (PWR, TX, RX, and GND) to build a wireless data
connection in the simplest configuration. The microcontroller communicates with the boards using the UART and SPI interfaces, plus it can drive LEDs,
wake and reset the boards. The evaluation boards themselves are controlled and updated via simple ASCII commands. Once set up, they can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network.

More

$46.34

Out of stock

Product Details

Description

The RN-131-PICTAIL and RN-171-PICTAIL evaluation boards plug into the PICtail modular connector on the PIC18 Explorer and work seamlessly with the Microchip Technology PIC18 Explorer Development Board. Letting you introduce wireless functionality to your PIC18-based microcontroller designs,
these advanced boards contain firmware to make integration simple and dramatically reduce your application development. The hardware only needs four connections (PWR, TX, RX, and GND) to build a wireless data
connection in the simplest configuration. The microcontroller communicates with the boards using the UART and SPI interfaces, plus it can drive LEDs,
wake and reset the boards. The evaluation boards themselves are controlled and updated via simple ASCII commands. Once set up, they can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network.

Specifications

SKU

7728812

mpn

RN-131-PICTAIL

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review WiFi Pictail Daughter Board, Chip Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.