• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

WiFi 6 Click Wireless Lan Board

$66.20

Out of stock

WiFi 6 Click Wireless Lan Board

R1360781-01
R1360781-01
R1360781-02

WiFi 6 Click Wireless Lan Board

Features the Silicon Labs Bluegiga WF121-A module with integrated antenna, this WiFi 6 Click is a mikroBUS add-on board for delivering an integrated 2.4 GHz 802.11 b/g/n transceiver and a 32-bit microcontroller for ultra low-power wireless TCP/IP connectivity.
Enabling standalone applications to be embedded on the 32-bit microcontroller, the WF121-A WiFi module uses a user-friendly BGScript scripting language and intuitive development tools.

More

$66.20

Out of stock

Product Details

Description

Features the Silicon Labs Bluegiga WF121-A module with integrated antenna, this WiFi 6 Click is a mikroBUS add-on board for delivering an integrated 2.4 GHz 802.11 b/g/n transceiver and a 32-bit microcontroller for ultra low-power wireless TCP/IP connectivity.
Enabling standalone applications to be embedded on the 32-bit microcontroller, the WF121-A WiFi module uses a user-friendly BGScript scripting language and intuitive development tools.

Specifications

SKU

1360781

mpn

MIKROE-2043

brand

MikroElektronika

Reviews

Okay, no reviews ... yet.

Be the first to review WiFi 6 Click Wireless Lan Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.