WebThings Gateway Kit

$88.00

Out of stock

WebThings Gateway Kit

R2011768-01
R2011768-01
R2011768-02
Board Image
Uni Power Supply
Black Case Image

WebThings Gateway Kit

This kit contains everything you need to get the WebThings Gateway up and running in minutes. Just insert the pre-programmed uSD card, plug in Ethernet or attach via Wi-Fi to your internet modem or Wi-Fi router, and apply power. Quickly configure the privacy and security of your gateway via the GUI which is accessible from any browser. And finally, connect a wide range of commercial smart devices including lights, switches, door and motion sensors, and IP cameras so you can personally monitor and control your environment locally or over the Internet. You can even manage devices you have created yourself using low-cost hardware such as the micro:bit, Arduino framework hardware, and more. The powerful rules engine lets you gain convenience and confidence with no ongoing fees nor having to give up your data and privacy to giant corporations.

More

$88.00

Out of stock

Product Details

Description

This kit contains everything you need to get the WebThings Gateway up and running in minutes. Just insert the pre-programmed uSD card, plug in Ethernet or attach via Wi-Fi to your internet modem or Wi-Fi router, and apply power. Quickly configure the privacy and security of your gateway via the GUI which is accessible from any browser. And finally, connect a wide range of commercial smart devices including lights, switches, door and motion sensors, and IP cameras so you can personally monitor and control your environment locally or over the Internet. You can even manage devices you have created yourself using low-cost hardware such as the micro:bit, Arduino framework hardware, and more. The powerful rules engine lets you gain convenience and confidence with no ongoing fees nor having to give up your data and privacy to giant corporations.

Details

Kit Contents:

Raspberry Pi 4 – 4GB

16GB SD card with Gateway software installed

OKdo universal power supply

OKdo Black sliding case

WebThings Gateway Getting Started Guide

 

All the contents come neatly inside an OKdo box

Specifications

SKU

2011768

mpn

Pi 4 Gateway Kit

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review WebThings Gateway Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.