• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

VESA Mount For Use With Raspberry Pi Case – Clear

$2.31

Out of stock

  • Uncategorized
  • VESA Mount For Use With Raspberry Pi Case – Clear

VESA Mount For Use With Raspberry Pi Case – Clear

F1223463-01
F1223463-01
F1223463-02

VESA Mount For Use With Raspberry Pi Case – Clear

Mounting a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using VESA attachment points has never been easier thanks to these handy brackets. A special locking clip in each bracket ensures the SD card can never be accidentally pulled from your Pi. Better still, you’ll find plenty of space inside the bracket to add a 2.5 inch hard drive to boost the memory for your project. Available in Clear, White or Black, the brackets include two M3 screws for attaching a DesignSpark case. (The Pi case is not included with these brackets.)

More

$2.31

Out of stock

Product Details

Description

Mounting a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using VESA attachment points has never been easier thanks to these handy brackets. A special locking clip in each bracket ensures the SD card can never be accidentally pulled from your Pi. Better still, you’ll find plenty of space inside the bracket to add a 2.5 inch hard drive to boost the memory for your project. Available in Clear, White or Black, the brackets include two M3 screws for attaching a DesignSpark case. (The Pi case is not included with these brackets.)

Specifications

SKU

1223463

mpn

ASM-1900048-01

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review VESA Mount For Use With Raspberry Pi Case - Clear. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.