• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

VESA Mount for use with Raspberry Pi Case

VESA Mount for use with Raspberry Pi Case

Mounting a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using VESA attachment points has never... More

$2.20 excl. Sales Tax

Out of stock

Product Details

Description

Mounting a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using VESA attachment points has never been easier thanks to these handy brackets. A special locking clip in each bracket ensures the SD card can never be accidentally pulled from your Pi. Better still, you’ll find plenty of space inside the bracket to add a 2.5 inch hard drive to boost the memory for your project. Available in Clear, White or Black, the brackets include two M3 screws for attaching a DesignSpark case. (The Pi case is not included with these brackets.)

Specifications

SKU

1223464

mpn

ASM-1900048-11

brand

DesignSpark

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review VESA Mount for use with Raspberry Pi Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.