Temperature Energy Harvester, 868Mhz

$34.10

Out of stock

Temperature Energy Harvester, 868Mhz

Temperature Energy Harvester, 868Mhz

Featuring an advanced solar cell power supply and calibrated temperature sensor, the EnOcean STM 330 ISM-band transmitter module derives its power from either the on-board solar cell, an external energy harvester or an external 3V battery. To bridge any gap if the energy harvester experiences energy drop off, an energy storage element kicks in to ensure continuous power supply. The module also features a configurable cyclic wake up. A radio telegram is sent after wake up in case of a significant change in temperature or set point values – or if a room occupancy button is pressed. When no input change is recorded, a redundant retransmission signal is sent after a configurable number of wake-ups to declare all current values.

More

$34.10

Out of stock

Product Details

Description

Featuring an advanced solar cell power supply and calibrated temperature sensor, the EnOcean STM 330 ISM-band transmitter module derives its power from either the on-board solar cell, an external energy harvester or an external 3V battery. To bridge any gap if the energy harvester experiences energy drop off, an energy storage element kicks in to ensure continuous power supply. The module also features a configurable cyclic wake up. A radio telegram is sent after wake up in case of a significant change in temperature or set point values – or if a room occupancy button is pressed. When no input change is recorded, a redundant retransmission signal is sent after a configurable number of wake-ups to declare all current values.

Specifications

SKU

7863209

mpn

STM330

brand

EnOcean

Reviews

Okay, no reviews ... yet.

Be the first to review Temperature Energy Harvester, 868Mhz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.