Sphero Sprk+ Education Power Pack Empty

$696.83

Out of stock

Sphero Sprk+ Education Power Pack Empty

Sphero Sprk+ Education Power Pack Empty

  • Charge, store and carry 12 SPRK+ robots with this Sphero SPRK+ Power Pack.
  • This stylish blue carry case features a side handle, roller wheels and a retractable handle for easy transportation.
  • The case has a built-in cooling system to stop your robots from overheating, and a moulded interior stores each robot securely.
More

$696.83

Out of stock

Product Details

Description

The Sphero SPRK+ Power Pack lets you charge, store and transport 12 SPRK+ robots. This blue carry case has a side handle, roller wheels and a retractable handle so you can take it anywhere with you. The case also has a built-in cooling system to make sure your robots don’t overheat.

Details

As this Sphero SPRK+ Power Pack case has a moulded interior, you’ll be able to find a separate storage spot for each robot. Clear turbo covers also provide protection whilst carrying them with you.

The Sphero SPRK+ Power Pack is the perfect place to leave your SPRK+ robots to charge – it’s also airline compliant!

What’s included?

  • 1 x Power Pack charging case
  • 1 x 7.5ft power adapter cable
  • 12 x Clear Turbo covers
  • 12 x Maze tape, 360-degree protractors
  • 2 x Classroom Posters
  • 172 x Stickers
  • Quick Start guide to get you rolling

Specifications

SKU

1764209

mpn

PP01RW1E

brand

Sphero

Reviews

Okay, no reviews ... yet.

Be the first to review Sphero Sprk+ Education Power Pack Empty. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.