• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

Solar-Powered Ble IoT Device Kit

$53.91 excl. Sales Tax

Out of stock

Solar-Powered Ble IoT Device Kit

Solar-Powered Ble IoT Device Kit

Solar-Powered Ble IoT Device Kit

Developing a solar-powered IoT application? The Solar-Powered Internet-of-Things (IoT) Device Kit is easy-to-use and provides Bluetooth Low Energy (BLE) wireless connectivity for solar-powered IoT applications. You’ll find a solar panel connected to the Energy Harvesting Motherboard. This powers the Bluetooth Low Energy (BLE) communication. Data is transmitted with ambient light as low as 200 lx. The kit also supports the use of a coin cell for a hybrid Energy Harvesting System.

More

$53.91
incl. Sales Tax $53.91

Out of stock

Product Details

Description

Developing a solar-powered IoT application? The Solar-Powered Internet-of-Things (IoT) Device Kit is easy-to-use and provides Bluetooth Low Energy (BLE) wireless connectivity for solar-powered IoT applications. You’ll find a solar panel connected to the Energy Harvesting Motherboard. This powers the Bluetooth Low Energy (BLE) communication. Data is transmitted with ambient light as low as 200 lx. The kit also supports the use of a coin cell for a hybrid Energy Harvesting System.

Specifications

SKU

1244169

mpn

S6SAE101A00SA1002

brand

Cypress Semiconductor

Reviews

Okay, no reviews ... yet.

Be the first to review Solar-Powered Ble IoT Device Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.