• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

SmartConnect ATWINC1500B-MU-T Module

SmartConnect ATWINC1500B-MU-T Module

Simply the perfect add-on to existing MCU solutions delivering Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface,... More

$8.53 excl. Sales Tax

Out of stock

Product Details

Description

Simply the perfect add-on to existing MCU solutions delivering Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface, Microchip’s ATWINC1500 is a powerful 802.11 b/g/n IoT network controller. Enabling you to connect to any SAM or PIC MCU using the least resources possible, it’s most advanced mode is a single stream 1×1 802.11n mode. Coming with a fully integrated Power Amplifier, LNA, Switch and Power Management, the WINC1500 offers internal Flash memory plus a range of peripheral interfaces including UART and SPI.

Specifications

SKU

1779620

mpn

ATWINC1500-MR210PB1172

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review SmartConnect ATWINC1500B-MU-T Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.