• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Smartconnect Atwilc1000 802.11 B/G/N Mod

$8.35 excl. Sales Tax

Out of stock

Smartconnect Atwilc1000 802.11 B/G/N Mod

Smartconnect Atwilc1000 802.11 B/G/N Mod

As an 802.11 b/g/n IoT link controller module, Microchip’s SmartConnect ATWILC1000 uses a simple SPI/SDIO-to-Wi-Fi interface to link seamlessly to Microchip AVR/SMART MCUs, SMART MPUs, and other processors with the least resource demands. It supports single stream 1×1 802.11n mode providing tested throughput of up to 46 Mbps UDP & 28 Mbps TCP/IP. The ATWILC1000 also comes with a fully integrated Power Amp, LNA, Switch and Power Management whilst a simple SPI/SDIO-to-Wi-Fi interface is the only external clock source required. Conveniently, you can run the ATWILC1000 in Linux, RTOS or Baremetal Environments. More

$8.35 excl. Sales Tax

Out of stock


Product Details

Description

As an 802.11 b/g/n IoT link controller module, Microchip’s SmartConnect ATWILC1000 uses a simple SPI/SDIO-to-Wi-Fi interface to link seamlessly to Microchip AVR/SMART MCUs, SMART MPUs, and other processors with the least resource demands. It supports single stream 1×1 802.11n mode providing tested throughput of up to 46 Mbps UDP & 28 Mbps TCP/IP. The ATWILC1000 also comes with a fully integrated Power Amp, LNA, Switch and Power Management whilst a simple SPI/SDIO-to-Wi-Fi interface is the only external clock source required. Conveniently, you can run the ATWILC1000 in Linux, RTOS or Baremetal Environments.

Specifications

SKU

1779618

mpn

ATWILC1000-MR110UB

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Smartconnect Atwilc1000 802.11 B/G/N Mod. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference