• We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Smartconnect Atsamr21B18-Mz210Pa

$11.05 excl. Sales Tax

Smartconnect Atsamr21B18-Mz210Pa

Smartconnect Atsamr21B18-Mz210Pa

Fully integrating an ATSAMR21E18 IC together with a serial data FLASH, the ATSAMR21B18-MZ210PA is a streamlined19.7mm x 16.3mm wireless module. Brilliantly desgined to let you mount the device in a host of positions with SMT as well as TH mounting, this robust module performs in temperatures up to a blistering 125°C. More

$11.05 excl. Sales Tax

In stock


Product Details

Description

Fully integrating an ATSAMR21E18 IC together with a serial data FLASH, the ATSAMR21B18-MZ210PA is a streamlined19.7mm x 16.3mm wireless module. Brilliantly desgined to let you mount the device in a host of positions with SMT as well as TH mounting, this robust module performs in temperatures up to a blistering 125°C.

Specifications

SKU

1779609

mpn

ATSAMR21B18-MZ210PA

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Smartconnect Atsamr21B18-Mz210Pa. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference