• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

SmartConnect ATBTLC1000A-MU-T Module

SmartConnect ATBTLC1000A-MU-T Module

Ideal as a Bluetooth Low Energy link controller or data pump with external host MCU, this ATBTLC1000 is an super-low power... More

$7.25 excl. Sales Tax

In stock

Product Details

Description

Ideal as a Bluetooth Low Energy link controller or data pump with external host MCU, this ATBTLC1000 is an super-low power Bluetooth® Low Energy System on a Chip complete with ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). The firmware features L2CAP service layer protocols, Security Manager, Attribute protocol (ATT), Generic Attribute Profile (GATT) and the Generic Access Profile (GAP), whilst the qualified Bluetooth Low Energy protocol stack is stored in dedicated ROM.

Specifications

SKU

1779797

mpn

ATBTLC1000-MR110CA

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review SmartConnect ATBTLC1000A-MU-T Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.