Seluxit Wappsto:bit NB IoT extension board for the micro:bit

$56.32

Out of stock

Seluxit Wappsto:bit NB IoT extension board for the micro:bit

Seluxit Wappsto:bit NB IoT extension board for the micro:bit

  • Wappsto:bit NB IoT connects your micro:bit to the internet using cellular or WiFi connectivity.
  • High-performing micro:bit extension board ideal for various IoT projects.
  • Easy and quick drag-and-drop programming using Microsoft MakeCode.
  • Perfect for children age 10+ as no previous experience is needed.
  • Easy access to data through Wappsto:bit dashboard.
  • Manage your projects on the go with the Wappsto:bit app for iOS and Android.
  • Features a Quectel BC66-NA NB-IoT Modem with a SIM slot and antenna.
More

$56.32

Out of stock

Product Details

Description

The Seluxit Wappsto:bit NB IoT extension board for the BBC micro:bit is a high-performing tool allowing children age 10+ learn STEM skills whilst creating fun educational IoT projects. This extension board connects your micro:bit to the internet via cellular or WiFi connectivity. It provides access to a smart dashboard that allows you to view sensors data and remotely operate the micro:bit. The Wappsto:bit app enables you to manage your projects on the go, at any time.

Details



Note: Please note that the BBC micro:bit board is not included.

Why is the Wappsto:bit NB IoT different from Wappsto:bit Basic?

The upgraded Wappsto:bit NB IoT includes some additional features offering it extra performance capabilities. It features a Quectel BC66-NA NB-IoT Modem with a SIM slot and an antenna that will boost your IoT projects to a new level. The BC66-NA model is the best choice for many IoT applications, such as smart metering, bike sharing, smart wearables, smart parking, smart city, security and asset tracking, home appliances, agricultural and environmental monitoring, etc. It can provide a complete range of SMS and data transmission services.

 

Seluxit Wappsto:bit

Key features of the Seluxit Wappsto:bit NB IoT extension board:

  • Edge-connector for the micro:bit
  • ESP32-WROOM-32E, Wi-Fi and Bluetooth module with built-in antenna
  • Quectel BC66-NA NB-IoT Modem with SIM slot 
  • Antenna optimized for: 
    • Narrowband IoT (LTE Cat NB1) 
    • Band B3: Uplink 1710-1785 Mhz, Downlink 1805-1880 MHz 
    • Band B20: Uplink 832-862 Mhz, Downlink 791-821 MHz
  • Fully populated pin headers from micro:bit GPIO pins
  • Croc-clip connections, micro:bit IO pins 0, 1 and 2, 1x 3.3V output and 1x GND
  • Status LED, for indication of a connection to Wappsto by Seluxit
  • Button for resetting network settings
  • Micro USB power supply, operating voltage 4.5-5.5V


Key benefits of the Wappsto:bit NB IoT extension board

Connect your micro:bit to the Internet – The Wappsto:bit extension board allows you to connect your micro:bit to the internet using WiFi or mobile network.

Level up your next project – Wappsto:bit NB IoT will be your great helper with creating various IoT projects such as measuring air pressure, UV light, soil moisture, noise detection and trash bin monitoring. 

Ideal for little scientists – The Wappsto:bit extension board for the micro:bit is easy-to-use, ideal for anyone with no previous experience required. Children will have the chance to learn multiple STEM skills such as programming and data science through play.

Wappsto:bit dashboard – Seluxit have created a great customisable platform, allowing you to view data and monitor the performance of your projects all in one place.

 

Wappsto:bit app – available for IOS and Android. You can now monitor and manage your projects on the go! The app allows you to easily set up WiFi on your devices using Bluetooth. It’s a great tool that enables you to access and control all your IoT devices at any moment, wherever you are.


Specifications

SKU

2251594

mpn

SLX W11 002

brand

Seluxit

Reviews

Okay, no reviews ... yet.

Be the first to review Seluxit Wappsto:bit NB IoT extension board for the micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.