• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Seluxit Wappsto:bit NB IoT+ extension board for the micro:bit

$93.52 excl. Sales Tax

Seluxit Wappsto:bit NB IoT+ extension board for the micro:bit

Seluxit Wappsto:bit NB IoT+ product image
Seluxit Wappsto:bit NB IoT+ product image
Seluxit Wappsto:bit NB IoT+ product image
Seluxit Wappsto:bit NB IoT+ product image
Seluxit Wappsto:bit NB IoT+ extension board for the micro:bit

Seluxit Wappsto:bit NB IoT+ extension board for the micro:bit

  • Wappsto:bit NB IoT+ is ideal for developing numerous IoT applications.
  • Connect your micro:bit to the internet using cellular or WiFi connectivity.
  • Easy and quick drag-and-drop programming using Microsoft MakeCode.
  • Perfect for teaching children age 10+ STEM subjects.
  • Easy access to data and performance monitoring through Wappsto:bit dashboard.
  • Manage your projects on the go with the Wappsto:bit app for iOS and Android.
  • Features a Quectel BC66-NA NB-IoT Modem with a SIM slot, a Quectel L86 GPS Module and antenna. 
More

$93.52 excl. Sales Tax

In stock

Product Details

Description

The Seluxit Wappsto:bit NB IoT+ extension board for the BBC micro:bit connects the microcontroller to the internet using WiFi and mobile network. It is perfect for numerous IoT applications and helps children learn STEM subjects and get a hands-on experience with easy drag-and-drop programming blocks. It is an easy-to-use consumer-friendly board with quick access to project data through the Wappsto:bit app and data management using a customisable dashboard view.

Details


Note: Please note that the BBC micro:bit board is not included.

What makes the Wappsto:bit NB IoT+ different from the NB IoT? 

The upgraded NB IoT+ version includes a Quectel L86 GPS Module that makes the Wappsto:bit capable of being used for a broad range of IoT applications such as portable devices, automotive, personal tracking, security and is especially suitable for special applications like GPS mouse receivers and on-board diagnostics.

 

Seluxit Wappsto:bit

Key features of the Seluxit Wappsto:bit NB IoT+

  • Edge-connector for micro:bit
  • ESP32-WROOM-32E, WiFi and Bluetooth module with built-in antenna 
  • Quectel BC66-NA NB-IoT Modem with SIM and eSIM slot
  • Antenna optimised for:
    • Narrowband IoT (LTE Cat NB1)
    • Band B3: Uplink 1710-1785 Mhz, Downlink 1805-1880 MHz
    • Band B20: Uplink 832-862 Mhz, Downlink 791-821 MHz
  • Quectel L86 GPS Module
  • Fully populated pin headers from micro:bit GPIO pins
  • Croc-clip connections, micro:bit IO pins 0, 1 and 2, 1x 3.3V output and 1x GND
  • Status LED, for indication of a connection to Wappsto by Seluxit
  • Button for resetting network settings
  • Micro USB power supply, operating voltage 4.5-5.5V 


Key benefits of the Wappsto:bit NB IoT extension board

Connect your micro:bit to the Internet – The Wappsto:bit extension board allows you to connect your micro:bit to the internet using WiFi or mobile network.

Level up your next project – Wappsto:bit NB IoT will be your great helper with creating various IoT projects such as measuring air pressure, UV light, soil moisture, noise detection and trash bin monitoring. 

Ideal for little scientists – The Wappsto:bit extension board for the micro:bit is easy-to-use, ideal for anyone with no previous experience required. Children will have the chance to learn multiple STEM skills such as programming and data science through play.

Wappsto:bit dashboard – Seluxit have created a great customisable platform, allowing you to view data and monitor the performance of your projects all in one place.

Seluxit dashboard

 

Wappsto:bit app – available for IOS and Android. You can now monitor and manage your projects on the go! The app allows you to easily set up WiFi on your devices using Bluetooth. It’s a great tool that enables you to access and control all your IoT devices at any moment, wherever you are.

 


Specifications

SKU

2251595

mpn

SLX W11 003

brand

Seluxit

Reviews

Okay, no reviews ... yet.

Be the first to review Seluxit Wappsto:bit NB IoT+ extension board for the micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.