Seeedstudio Kiwisdr Cape – Sw Radio

$376.75

Out of stock

Seeedstudio Kiwisdr Cape – Sw Radio

Seeedstudio Kiwisdr Cape – Sw Radio

With an HTML5-capable browser and internet connection you can listen to a public KiwiSDR anywhere in the world. This software-defined radio (SDR) covers shortwave, longwave & AM broadcast bands along wtith a range of utility stations and amateur radio transmissions across the globe in the 10 kHz to 30 MHz spectrum. As a custom circuit board (cape), you can link the KiwiSDR to the BeagleBone Green or BeagleBone Black PC by simply adding an antenna, power supply and network connection. You can choose this device in two models: one with just the cape, and a more complete version with BBG, enclosure and GPS antenna. Both come complete with software supplied on a micro-SD card. Thanks to this KiwiSDR, up to four people can listen simultaneously to one radio (each tuning in independently).

More

$376.75

Out of stock

Product Details

Description

With an HTML5-capable browser and internet connection you can listen to a public KiwiSDR anywhere in the world. This software-defined radio (SDR) covers shortwave, longwave & AM broadcast bands along wtith a range of utility stations and amateur radio transmissions across the globe in the 10 kHz to 30 MHz spectrum. As a custom circuit board (cape), you can link the KiwiSDR to the BeagleBone Green or BeagleBone Black PC by simply adding an antenna, power supply and network connection. You can choose this device in two models: one with just the cape, and a more complete version with BBG, enclosure and GPS antenna. Both come complete with software supplied on a micro-SD card. Thanks to this KiwiSDR, up to four people can listen simultaneously to one radio (each tuning in independently).

Specifications

SKU

1743298

mpn

110060490

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Seeedstudio Kiwisdr Cape - Sw Radio. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.