Secureavr Ble IoT Node Attiny1617 Rn4871

$42.92

Out of stock

Secureavr Ble IoT Node Attiny1617 Rn4871

Secureavr Ble IoT Node Attiny1617 Rn4871

As a total solution for your everyday IoT end node, this Secure AVR® BLE IoT Node is in a class of its own. Featuring a ATtiny1617 microcontroller, fully-certified RN4871 Bluetooth® 4.2 Low Energy module, ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor, all power is delivered to the board via USB or CR2032 coin cell via a jumper.

More

$42.92

Out of stock

Product Details

Description

As a total solution for your everyday IoT end node, this Secure AVR® BLE IoT Node is in a class of its own. Featuring a ATtiny1617 microcontroller, fully-certified RN4871 Bluetooth® 4.2 Low Energy module, ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor, all power is delivered to the board via USB or CR2032 coin cell via a jumper.

Specifications

SKU

1655126

mpn

ATAVRBLE-IOT

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Secureavr Ble IoT Node Attiny1617 Rn4871. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.