• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)
Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us - more info

Sdrplay Radio Spectrum Processor Rsp1A

$128.85

Out of stock

Sdrplay Radio Spectrum Processor Rsp1A

R1503954-02
R1503954-02
R1503954-03
R1503954-04

Sdrplay Radio Spectrum Processor Rsp1A

Wide coverage, flexible application, and plenty of power makes the SDRplay RSP1A an excellent wideband Radio Spectrum Processor (RSP). The fully assembled 14-bit SDR module covers all frequencies from 1 kHz to 2 GHz, with a huge 10 MHz of spectrum bandwidth visibility and capture capability. Connect it to a PC, add an antenna and you can create a communications receiver . It comes in robust RF shielded black plastic housing to make it portable too.

More

$128.85

Out of stock

Product Details

Description

Wide coverage, flexible application, and plenty of power makes the SDRplay RSP1A an excellent wideband Radio Spectrum Processor (RSP). The fully assembled 14-bit SDR module covers all frequencies from 1 kHz to 2 GHz, with a huge 10 MHz of spectrum bandwidth visibility and capture capability. Connect it to a PC, add an antenna and you can create a communications receiver . It comes in robust RF shielded black plastic housing to make it portable too.

Specifications

SKU

1503954

mpn

RSP1A

brand

SDRplay

Reviews

Okay, no reviews ... yet.

Be the first to review Sdrplay Radio Spectrum Processor Rsp1A. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.