SCROLL:BIT, LED DISPLAY BOARD

$12.77

SCROLL:BIT, LED DISPLAY BOARD

SCROLL:BIT, LED DISPLAY BOARD

scroll:bit is a little display with a lot of pixels! Its 119 bright white LEDs are perfect for scrolling
messages with your micro:bit, or for animations, graphs, and more!
Just slot in your micro:bit, then code scroll:bit with the block-based Microsoft MakeCode editor or with
MicroPython in the Mu code editor. It works in a very similar way to the built-in red LED matrix on your
micro:bit, so if you’ve used that then you’ll know exactly what to do.

More

$12.77

2 in stock

Quantity Unit Price
1 - 4 12.77 12.77
5 - 9 12.77 12.77
10 - 99 12.77 12.77
100+ 12.77 12.77

Product Details

Description

scroll:bit is a little display with a lot of pixels! Its 119 bright white LEDs are perfect for scrolling
messages with your micro:bit, or for animations, graphs, and more!
Just slot in your micro:bit, then code scroll:bit with the block-based Microsoft MakeCode editor or with
MicroPython in the Mu code editor. It works in a very similar way to the built-in red LED matrix on your
micro:bit, so if you’ve used that then you’ll know exactly what to do.

Specifications

SKU

2124702

mpn

PIM353

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review SCROLL:BIT, LED DISPLAY BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.