Rspduo Software Defined Radio Receiver

$284.62

Out of stock

Rspduo Software Defined Radio Receiver

Rspduo Software Defined Radio Receiver

The SDRplay RSPduo is a dual-tuner wideband full featured 14-bit SDR, housed in a high-quality steel enclosure. The tuners can operate individually anywhere between 1kHz and 2GHz with up to 10MHz of bandwidth, or together operate anywhere between 1kHz and 2GHz with up to 2MHz of bandwidth per tuner. So with readily available SDR receiver software you can simultaneously monitor two completely separate 2MHz bands of spectrum anywhere between 1kHz and 2GHz. You’l also find three software selectable antenna inputs and external clocking, making it ideal for industrial, scientific and educational applications.

More

$284.62

Out of stock

Product Details

Description

The SDRplay RSPduo is a dual-tuner wideband full featured 14-bit SDR, housed in a high-quality steel enclosure. The tuners can operate individually anywhere between 1kHz and 2GHz with up to 10MHz of bandwidth, or together operate anywhere between 1kHz and 2GHz with up to 2MHz of bandwidth per tuner. So with readily available SDR receiver software you can simultaneously monitor two completely separate 2MHz bands of spectrum anywhere between 1kHz and 2GHz. You’l also find three software selectable antenna inputs and external clocking, making it ideal for industrial, scientific and educational applications.

Specifications

SKU

1747945

mpn

RSPDUO

brand

SDRplay

Reviews

Okay, no reviews ... yet.

Be the first to review Rspduo Software Defined Radio Receiver. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.