An OKdo high quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.
More25 in stock
An OKdo high quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.
Input Voltage Range: | 90-264 Vac |
Input Frequency Range: | 47-63Hz |
Input Current Rated: | 0.6A Max |
Input AC Heads: | UK, EU, US & AU |
Output Voltage Rating: | +5.1V |
Output Current Max: | 3A |
Output Current Min: | 0A |
Output Connection Type: | Plug Type C |
Over Voltage Protection: | 10VDC maximum |
Over Current Protection: | 5 A maximum with auto-recovery function |
Operating Temperature: | 0°C to +40°C |
Size mm max.: | 74.5 (L) x 36 (W) x 54(H) |
Weight: | 115g ±15% |
Is this product compatible with other single board computers?
ROCK 3A | ROCK 3C | ROCK 4C+ | ROCK 4SE | ROCK 5B |
✓ | ✓ | ✓ | ✓ | ✓ |
SKU | 1871381 |
---|---|
mpn | T7715DV |
brand | OKdo |
Add a review