• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Rpi UHDMI – Std-F Adapter

$2.39 excl. Sales Tax

Rpi UHDMI – Std-F Adapter

Rpi UHDMI – Std-F Adapter

Official Raspberry Pi 4 Model B Adapter with a Standard HDMI female connector (type A) on one end and an HDMI Micro (type D) male connector on the other, make an easy conversion to connect Monitors, HDTVs or HDMI projectors virtually everywhere you go

More

$2.39 excl. Sales Tax

In stock

Product Details

Description

Official Raspberry Pi 4 Model B Adapter with a Standard HDMI female connector (type A) on one end and an HDMI Micro (type D) male connector on the other, make an easy conversion to connect Monitors, HDTVs or HDMI projectors virtually everywhere you go

Details

Resolution Support: Full 1080p up to 120Hz
Gender: F/M

Specifications

SKU

1876753

mpn

Micro-HDMI to Std-F HDMI Adapter

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Rpi UHDMI - Std-F Adapter. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.