Rn4678 Bluetooth 4.2 Dual Mode Pictail/P

$91.95

Out of stock

Rn4678 Bluetooth 4.2 Dual Mode Pictail/P

Rn4678 Bluetooth 4.2 Dual Mode Pictail/P

For superfast prototyping and developing of Bluetooth data applications for Classic SPP or Bluetooth Low Energy, nothing compares to the RN4678 PICtailâ„¢ / PICtail Plus Board. Powered via USB host or external battery, the RN-4678-PICtail deivers a Bluetooth serial data connection via the RN4678 module, a Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BLE).

More

$91.95

Out of stock

Product Details

Description

For superfast prototyping and developing of Bluetooth data applications for Classic SPP or Bluetooth Low Energy, nothing compares to the RN4678 PICtailâ„¢ / PICtail Plus Board. Powered via USB host or external battery, the RN-4678-PICtail deivers a Bluetooth serial data connection via the RN4678 module, a Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BLE).

Specifications

SKU

1779651

mpn

RN-4678-PICTAIL

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn4678 Bluetooth 4.2 Dual Mode Pictail/P. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.