Rn2903 Pictailâ„¢/Pictail Plus Daughter

$66.41

Out of stock

Rn2903 Pictailâ„¢/Pictail Plus Daughter

Rn2903 Pictailâ„¢/Pictail Plus Daughter

Presenting the RN2903 LoRa® Technology PICtail/PICtail Plus Daughter Board – an advanced development board that takes full adantage of the Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module. It’s possible to develop a LoRa system with the RN2903 connected to Microchips PIC MCU line on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. Better still, the PICtail board features an on-board PIC18 MCU for custom user functions.

More

$66.41

Out of stock

Product Details

Description

Presenting the RN2903 LoRa® Technology PICtail/PICtail Plus Daughter Board – an advanced development board that takes full adantage of the Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module. It’s possible to develop a LoRa system with the RN2903 connected to Microchips PIC MCU line on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. Better still, the PICtail board features an on-board PIC18 MCU for custom user functions.

Specifications

SKU

1779648

mpn

RN-2903-PICTAIL

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn2903 Pictailâ„¢/Pictail Plus Daughter. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.