• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Rn-42 Bluetooth Class 2 Evaluation Kit

$39.85 excl. Sales Tax

Out of stock

Rn-42 Bluetooth Class 2 Evaluation Kit

Rn-42 Bluetooth Class 2 Evaluation Kit

Rn-42 Bluetooth Class 2 Evaluation Kit

With the choice of linking straight to a PC through a standard USB interface or to embedded processors via the TTL UART interface, this RN-42-EK is a highly flexible evaluation kit for the RN42 Bluetooth Class 2 module.

More

$39.85 excl. Sales Tax

Out of stock

Product Details

Description

With the choice of linking straight to a PC through a standard USB interface or to embedded processors via the TTL UART interface, this RN-42-EK is a highly flexible evaluation kit for the RN42 Bluetooth Class 2 module.

Specifications

SKU

7989590

mpn

RN-42-EK

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn-42 Bluetooth Class 2 Evaluation Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.