• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Raspberry Pi Zero W Starter Kit – 16 Gb

$43.49 excl. Sales Tax

Out of stock

Raspberry Pi Zero W Starter Kit – 16 Gb

Raspberry Pi Zero W Starter Kit - 16 Gb

Raspberry Pi Zero W Starter Kit – 16 Gb

This impressive Starter Kit comes complete with a Raspberry Pi Zero W (Wireless) Board with on-board WiFi and Bluetooth. You’ll also find a 16 GB MicroSD Card (Class 10) pre-loaded with NOOBS, a CanaKit 1A Power Supply plus a USB OTG Cable and Mini HDMI Adapter.

More

$43.49 excl. Sales Tax

Out of stock

Product Details

Description

This impressive Starter Kit comes complete with a Raspberry Pi Zero W (Wireless) Board with on-board WiFi and Bluetooth. You’ll also find a 16 GB MicroSD Card (Class 10) pre-loaded with NOOBS, a CanaKit 1A Power Supply plus a USB OTG Cable and Mini HDMI Adapter.

Specifications

SKU

1812039

mpn

PI-ZERO-U-K108

brand

Canakit

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Zero W Starter Kit - 16 Gb. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.