Raspberry Pi Zero Case

$3.42

Out of stock

Raspberry Pi Zero Case

Raspberry Pi Zero Case

The Raspberry Pi Zero Case is a practical case that is compatible with Raspberry Pi Zero, Raspberry Pi Zero W and Raspberry Pi Zero 2 W. The case comes with 3 separate lids (plain, GPIO, Camera) and a short camera cable for use with the Raspberry Pi Camera and Camera NOIR.

More

$3.42

Out of stock

Product Details

Description

The Raspberry Pi Zero Case is a practical case that is compatible with Raspberry Pi Zero, Raspberry Pi Zero W and Raspberry Pi Zero 2 W. The case comes with 3 separate lids (plain, GPIO, Camera) and a short camera cable for use with the Raspberry Pi Camera and Camera NOIR.

Details

What’s included:

  • 1 x base
  • 3 x lids (plain, GPIO, camera)
  • 1 x short camera cable
  • 4 x rubber feet

 

The Raspberry Pi Zero Case consists of two parts, which are a standard base featuring a cut-out to allow access to the GPIO, and a choice of three lids.

The Raspberry Pi Zero Case comes with 3 separate lids:

  • A plain lid, 
  • A GPIO lid (allowing access to the GPIO from above), 
  • A camera lid (which, when used with the short camera cable supplied, allows the Raspberry Pi Camera or Camera Noir to be fitted neatly inside it)

Raspberry Pi Zero Case mechanical drawing, blank lid

Raspberry Pi Zero Case

Raspberry Pi Zero Case mechanical drawing, GPIO lid

Raspberry Pi Zero Case

Raspberry Pi Zero Case mechanical drawing, camera lid

Raspberry Pi Zero Case

Specifications

SKU

2309282

mpn

SC0049

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Zero Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.