• 1000+ Great Products 1000+ Great Products
  • Secure PayPal and Card payments Secure PayPal and Card payments
  • Same Day Dispatch (ordered before 16:00 GMT) Same Day Dispatch (ordered before 16:00 GMT)

Case for Raspberry Pi Official 7″ Touchscreen – White

Case for Raspberry Pi Official 7″ Touchscreen – White

Keep your RPi board and LCD safe with this freestanding and portable Raspberry Pi case from DesignSpark. Specially developed... More

$18.87 excl. VAT

In stock

Product Details

Description

Keep your RPi board and LCD safe with this freestanding and portable Raspberry Pi case from DesignSpark. Specially developed to take your Pi 7in. LCD touch screen plus your Pi board, you can use this handy little case for the Pi 2 Model B, Pi 3 Model B and Pi Model B+. The main enclosure consists of an RPi LCD touch screen and board casing complete with snap-together removable rear cover. Formed from tough, long-lasting ABS, cuts-outs let you access all the connections and USB ports with ease. With an eye to aesthetics, the enclosure also creates a stylish bezel around your Pi LCD display.

Specifications

SKU

1003894

mpn

ASM-1900035-11

brand

DesignSpark

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Case for Raspberry Pi Official 7" Touchscreen - White. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.