Raspberry Pi Poe HAT

$23.19

Out of stock

The Raspberry Pi PoE HAT is an add-on board for the Raspberry Pi 3 Model B+ and Pi 4. It is used to power the Raspberry Pi via an Ethernet cable, provided that power-sourcing equipment is installed on the Ethernet network.
The HAT also includes a fan that will cool the processor on the main Raspberry Pi board.

More

$23.19

Out of stock

Product Details

Description

The Raspberry Pi PoE HAT is an add-on board for the Raspberry Pi 3 Model B+ and Pi 4. It is used to power the Raspberry Pi via an Ethernet cable, provided that power-sourcing equipment is installed on the Ethernet network.
The HAT also includes a fan that will cool the processor on the main Raspberry Pi board.

Details

Specifications:

  • Standard: IEEE 802.3af-2003 PoE
  • Input Voltage: 37–57V DC, Class 2 device
  • Output Power: 5V DC/2.5A
  • Cooling: 25mm × 25mm brushless fan delivering 2.2CFM for processor cooling

 

Features and Benefits:

  • Effortless install means no soldering.
  • Small fan will keep your processor temperatures cool.
  • Fully isolated switched-mode power supply
  • Fan contains fan control for the user
  • Far more efficient, cheaper and safer than a conventional power supply

Specifications

SKU

1735595

mpn

PoE_Board

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Poe HAT. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.